
RG3216P-1004-B-T1 | |
|---|---|
DigiKey Part Number | 408-RG3216P-1004-B-T1TR-ND - Tape & Reel (TR) 408-RG3216P-1004-B-T1CT-ND - Cut Tape (CT) 408-RG3216P-1004-B-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-1004-B-T1 |
Description | RES SMD 1M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-1004-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,15080 € | 3,77 € |
| 50 | 0,14240 € | 7,12 € |
| 100 | 0,13450 € | 13,45 € |
| 250 | 0,12504 € | 31,26 € |
| 500 | 0,11852 € | 59,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12230 € | 122,30 € |
| 2.000 | 0,11655 € | 233,10 € |
| 3.000 | 0,11346 € | 340,38 € |
| 5.000 | 0,10987 € | 549,35 € |
| 7.000 | 0,10767 € | 753,69 € |
| 10.000 | 0,10548 € | 1.054,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

