
RG2012V-271-P-T1 | |
|---|---|
DigiKey Part Number | RG2012V270PTR-ND - Tape & Reel (TR) RG2012V270PCT-ND - Cut Tape (CT) RG2012V270PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012V-271-P-T1 |
Description | RES SMD 270 OHM 0.02% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±0.02% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012V-271-P-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 $ | 2,45 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31518 $ | 1.315,18 $ |
| Unit Price without VAT: | 2,45000 $ |
|---|---|
| Unit Price with VAT: | 2,91550 $ |

