
Category | Power (Watts) 1/8W |
Manufacturer Susumu | Tolerance ±0.1% |
Series | Features Automotive AEC-Q200 |
Packaging Box | Quantity 4200 Pieces (105 Values - 40 Each) |
Part Status Obsolete | Mounting Type Surface Mount |
Kit Type Thin Film | Packages Included 0805 (2012 Metric) |
Resistance (Ohms) 47 ~ 1M |
| Part Number | Description | Quantity |
|---|---|---|
| RG2012P-105-B-T5 | RES SMD 1M OHM 0.1% 1/8W 0805 | 40 |
| RG2012P-104-B-T5 | RES SMD 100K OHM 0.1% 1/8W 0805 | 40 |
| RG2012P-102-B-T5 | RES SMD 1K OHM 0.1% 1/8W 0805 | 40 |
| RG2012P-103-B-T5 | RES SMD 10K OHM 0.1% 1/8W 0805 | 40 |
| RG2012P-101-B-T5 | RES SMD 100 OHM 0.1% 1/8W 0805 | 40 |

