
RG2012P-8251-B-T5 | |
|---|---|
DigiKey Part Number | RG20P8.25KBTR-ND - Tape & Reel (TR) RG20P8.25KBCT-ND - Cut Tape (CT) RG20P8.25KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-8251-B-T5 |
Description | RES SMD 8.25K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-8251-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 $ | 0,12 $ |
| 10 | 0,10500 $ | 1,05 $ |
| 25 | 0,09760 $ | 2,44 $ |
| 50 | 0,09200 $ | 4,60 $ |
| 100 | 0,08690 $ | 8,69 $ |
| 250 | 0,08068 $ | 20,17 $ |
| 500 | 0,07638 $ | 38,19 $ |
| 1.000 | 0,07246 $ | 72,46 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07033 $ | 351,65 $ |
| 10.000 | 0,06737 $ | 673,70 $ |
| 15.000 | 0,06579 $ | 986,85 $ |
| 25.000 | 0,06396 $ | 1.599,00 $ |
| 35.000 | 0,06285 $ | 2.199,75 $ |
| 50.000 | 0,06175 $ | 3.087,50 $ |
| Unit Price without VAT: | 0,12000 $ |
|---|---|
| Unit Price with VAT: | 0,14280 $ |

