Direct
Direct
Direct
Direct

RG2012P-824-B-T1 | |
|---|---|
DigiKey Part Number | RG2012P-824-B-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG2012P-824-B-T1 |
Description | RES SMD 820K OHM 0.1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 820 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-824-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB824V | Panasonic Industry | 18.278 | P820KDACT-ND | 0,08000 € | Direct |
| RT0805BRD07820KL | YAGEO | 10.512 | YAG1978CT-ND | 0,08000 € | Direct |
| TNPW0805820KBEEA | Vishay Dale | 5.039 | 541-TNPW0805820KBEEACT-ND | 0,35000 € | Direct |
| TNPW0805820KBEEN | Vishay Dale | 0 | TNPW0805820KBEEN-ND | 0,31943 € | Direct |




