590 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-5900-B-T5

DigiKey Part Number
408-RG2012P-5900-B-T5TR-ND - Tape & Reel (TR)
408-RG2012P-5900-B-T5CT-ND - Cut Tape (CT)
408-RG2012P-5900-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012P-5900-B-T5
Description
RES SMD 590 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
590 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-5900-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9-2176091-6TE Connectivity Passive Product1.499A110521CT-ND0,27000 €Direct
ERA-6AEB5900VPanasonic Industry8.47810-ERA-6AEB5900VCT-ND0,08000 €Direct
RT0805BRD07590RLYAGEO3.492YAG1937CT-ND0,08000 €Direct
In-Stock: 4.965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08900 €0,89 €
250,08280 €2,07 €
500,07820 €3,91 €
1000,07390 €7,39 €
2500,06856 €17,14 €
5000,06492 €32,46 €
1.0000,06158 €61,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05978 €298,90 €
10.0000,05725 €572,50 €
15.0000,05591 €838,65 €
25.0000,05436 €1.359,00 €
35.0000,05342 €1.869,70 €
50.0000,05248 €2.624,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €