
RG2012P-5230-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012P-5230-B-T5TR-ND - Tape & Reel (TR) 408-RG2012P-5230-B-T5CT-ND - Cut Tape (CT) 408-RG2012P-5230-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-5230-B-T5 |
Description | RES SMD 523 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 523 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-5230-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9-2176091-1 | TE Connectivity Passive Product | 3.304 | A110516CT-ND | 0,26000 € | Direct |
| ERA-6AEB5230V | Panasonic Industry | 3.390 | P523DACT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07820 € | 3,91 € |
| 100 | 0,07390 € | 7,39 € |
| 250 | 0,06856 € | 17,14 € |
| 500 | 0,06492 € | 32,46 € |
| 1.000 | 0,06158 € | 61,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05978 € | 298,90 € |
| 10.000 | 0,05725 € | 572,50 € |
| 15.000 | 0,05591 € | 838,65 € |
| 25.000 | 0,05436 € | 1.359,00 € |
| 35.000 | 0,05342 € | 1.869,70 € |
| 50.000 | 0,05248 € | 2.624,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

