5.1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-512-D-T5

DigiKey Part Number
408-RG2012P-512-D-T5TR-ND - Tape & Reel (TR)
408-RG2012P-512-D-T5CT-ND - Cut Tape (CT)
408-RG2012P-512-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012P-512-D-T5
Description
RES SMD 5.1K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-512-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012P-512-B-T5Susumu17.960RG20P5.1KBCT-ND0,10000 €Parametric Equivalent
RT0805DRD075K1LYAGEO2.88713-RT0805DRD075K1LCT-ND0,08000 €Direct
ERA-6AEB512VPanasonic Industry39.201P5.1KDACT-ND0,08000 €Upgrade
ERA-6APB512VPanasonic Industry8.118P5.1KAZCT-ND0,33000 €Upgrade
ERA-6ARB512VPanasonic Industry3.504P5.1KBRCT-ND0,39000 €Upgrade
In-Stock: 4.418
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04800 €0,48 €
250,04520 €1,13 €
500,04280 €2,14 €
1000,04050 €4,05 €
2500,03752 €9,38 €
5000,03550 €17,75 €
1.0000,03362 €33,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03249 €162,45 €
10.0000,03105 €310,50 €
15.0000,03028 €454,20 €
25.0000,02939 €734,75 €
35.0000,02884 €1.009,40 €
50.0000,02830 €1.415,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €