5.11 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-5111-B-T5

DigiKey Part Number
RG20P5.11KBTR-ND - Tape & Reel (TR)
RG20P5.11KBCT-ND - Cut Tape (CT)
RG20P5.11KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012P-5111-B-T5
Description
RES SMD 5.11K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-5111-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.492
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 $0,12 $
100,10500 $1,05 $
250,09760 $2,44 $
500,09200 $4,60 $
1000,08690 $8,69 $
2500,08068 $20,17 $
5000,07638 $38,19 $
1.0000,07246 $72,46 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07033 $351,65 $
10.0000,06737 $673,70 $
15.0000,06579 $986,85 $
25.0000,06396 $1.599,00 $
35.0000,06285 $2.199,75 $
50.0000,06175 $3.087,50 $
Manufacturers Standard Package
Unit Price without VAT:0,12000 $
Unit Price with VAT:0,14280 $