Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

RG2012P-4752-C-T5 | |
|---|---|
DigiKey Part Number | RG2012P-4752-C-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG2012P-4752-C-T5 |
Description | RES SMD 47.5KOHM 0.25% 1/8W 0805 |
Customer Reference | |
Detailed Description | 47.5 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-4752-C-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP73PF2A47K5BTDF | TE Connectivity Passive Product | 3 | A110704CT-ND | 0,26000 € | Direct |
| RT0805CRD0747K5L | YAGEO | 0 | RT0805CRD0747K5L-ND | 0,05385 € | Direct |
| ERA-6AEB4752V | Panasonic Industry | 6.173 | P47.5KDACT-ND | 0,08000 € | Upgrade |
| MCU08050D4752BP500 | Vishay | 4.986 | 749-MCU08050D4752BP500CT-ND | 0,21000 € | Upgrade |
| RP73D2A47K5BTDF | TE Connectivity Passive Product | 0 | RP73D2A47K5BTDF-ND | 0,26878 € | Upgrade |





