RG2012P-4322-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,19461 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,25444 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,24232 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,05611 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,14501 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1.520
Unit Price: 0,27000 €
Datasheet

Direct


Panasonic Industry
In Stock: 29.880
Unit Price: 0,08000 €
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,09285 €
Datasheet

Direct


YAGEO
In Stock: 8.178
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 4.198
Unit Price: 0,35000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,29654 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,26878 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 1.000
Unit Price: 0,52000 €
Datasheet
43.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-4322-B-T1

DigiKey Part Number
RG2012P-4322-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012P-4322-B-T1
Description
RES SMD 43.2K OHM 0.1% 1/8W 0805
Customer Reference
Detailed Description
43.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-4322-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-4322-B-T5Susumu0RG2012N-4322-B-T5-ND0,19461 €Parametric Equivalent
RG2012N-4322-W-T1Susumu0RG2012N-4322-W-T1-ND0,25444 €Parametric Equivalent
RG2012N-4322-W-T5Susumu0RG2012N-4322-W-T5-ND0,24232 €Parametric Equivalent
RG2012P-4322-B-T5Susumu0RG2012P-4322-B-T5-ND0,05611 €Parametric Equivalent
RG2012P-4322-W-T5Susumu0RG2012P-4322-W-T5-ND0,14501 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types