
RG2012P-273-B-T5 | |
|---|---|
DigiKey Part Number | RG20P27.0KBTR-ND - Tape & Reel (TR) RG20P27.0KBCT-ND - Cut Tape (CT) RG20P27.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-273-B-T5 |
Description | RES SMD 27K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-273-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,06960 € | 1,74 € |
| 50 | 0,06580 € | 3,29 € |
| 100 | 0,06200 € | 6,20 € |
| 250 | 0,05764 € | 14,41 € |
| 500 | 0,05452 € | 27,26 € |
| 1.000 | 0,05171 € | 51,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05012 € | 250,60 € |
| 10.000 | 0,04797 € | 479,70 € |
| 15.000 | 0,04683 € | 702,45 € |
| 25.000 | 0,04551 € | 1.137,75 € |
| 35.000 | 0,04470 € | 1.564,50 € |
| 50.000 | 0,04390 € | 2.195,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


