
RG2012P-203-B-T5 | |
|---|---|
DigiKey Part Number | RG20P20.0KBTR-ND - Tape & Reel (TR) RG20P20.0KBCT-ND - Cut Tape (CT) RG20P20.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-203-B-T5 |
Description | RES SMD 20K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-203-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06640 € | 1,66 € |
| 50 | 0,06280 € | 3,14 € |
| 100 | 0,05920 € | 5,92 € |
| 250 | 0,05500 € | 13,75 € |
| 500 | 0,05204 € | 26,02 € |
| 1.000 | 0,04935 € | 49,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04782 € | 239,10 € |
| 10.000 | 0,04576 € | 457,60 € |
| 15.000 | 0,04467 € | 670,05 € |
| 25.000 | 0,04340 € | 1.085,00 € |
| 35.000 | 0,04263 € | 1.492,05 € |
| 50.000 | 0,04186 € | 2.093,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


