
RG2012P-1692-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012P-1692-B-T5TR-ND - Tape & Reel (TR) 408-RG2012P-1692-B-T5CT-ND - Cut Tape (CT) 408-RG2012P-1692-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-1692-B-T5 |
Description | RES SMD 16.9K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-1692-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,08000 € | 2,00 € |
| 50 | 0,07560 € | 3,78 € |
| 100 | 0,07150 € | 7,15 € |
| 250 | 0,06636 € | 16,59 € |
| 500 | 0,06282 € | 31,41 € |
| 1.000 | 0,05960 € | 59,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05702 € | 285,10 € |
| 10.000 | 0,04647 € | 464,70 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

