RG2012P-1181-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,16455 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 875
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,24626 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,15279 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,70519 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,92850 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,86974 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,76396 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 5.220
Unit Price: 0,09000 €
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,24432 €
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,09436 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 2.470
Unit Price: 0,26000 €
Datasheet

Direct


YAGEO
In Stock: 2.906
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,14440 €
Datasheet
1.18 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-1181-B-T5

DigiKey Part Number
RG2012P-1181-B-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012P-1181-B-T5
Description
RES SMD 1.18K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.18 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-1181-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04494 €224,70 €
Manufacturers Standard Package
Unit Price without VAT:0,04494 €
Unit Price with VAT:0,05348 €