
RG2012N-470-W-T1 | |
|---|---|
DigiKey Part Number | RG20N47WTR-ND - Tape & Reel (TR) RG20N47WCT-ND - Cut Tape (CT) RG20N47WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-470-W-T1 |
Description | RES SMD 47 OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-470-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,46900 € | 4,69 € |
| 25 | 0,43520 € | 10,88 € |
| 50 | 0,41120 € | 20,56 € |
| 100 | 0,38900 € | 38,90 € |
| 250 | 0,36264 € | 90,66 € |
| 500 | 0,34480 € | 172,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35696 € | 356,96 € |
| 2.000 | 0,34145 € | 682,90 € |
| 3.000 | 0,33319 € | 999,57 € |
| 5.000 | 0,32361 € | 1.618,05 € |
| 7.000 | 0,31777 € | 2.224,39 € |
| 10.000 | 0,31197 € | 3.119,70 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

