
RG2012N-273-W-T1 | |
|---|---|
DigiKey Part Number | RG20N27.0KWTR-ND - Tape & Reel (TR) RG20N27.0KWCT-ND - Cut Tape (CT) RG20N27.0KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-273-W-T1 |
Description | RES SMD 27K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-273-W-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6ARW273V | Panasonic Industry | 20.076 | P27KBSCT-ND | 0,47000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,46300 € | 4,63 € |
| 25 | 0,42960 € | 10,74 € |
| 50 | 0,40600 € | 20,30 € |
| 100 | 0,38420 € | 38,42 € |
| 250 | 0,35812 € | 89,53 € |
| 500 | 0,34050 € | 170,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35252 € | 352,52 € |
| 2.000 | 0,33720 € | 674,40 € |
| 3.000 | 0,32905 € | 987,15 € |
| 5.000 | 0,31958 € | 1.597,90 € |
| 7.000 | 0,31382 € | 2.196,74 € |
| 10.000 | 0,30809 € | 3.080,90 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

