
RG2012N-241-W-T1 | |
---|---|
DigiKey Part Number | 408-1689-2-ND - Tape & Reel (TR) 408-1689-1-ND - Cut Tape (CT) 408-1689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-241-W-T1 |
Description | RES SMD 240 OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-241-W-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,53000 € | 0,53 € |
10 | 0,44500 € | 4,45 € |
25 | 0,41320 € | 10,33 € |
50 | 0,39020 € | 19,51 € |
100 | 0,36930 € | 36,93 € |
250 | 0,34420 € | 86,05 € |
500 | 0,32730 € | 163,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,31007 € | 310,07 € |
2.000 | 0,30493 € | 609,86 € |
3.000 | 0,29788 € | 893,64 € |
5.000 | 0,29645 € | 1.482,25 € |
7.000 | 0,29559 € | 2.069,13 € |
10.000 | 0,29186 € | 2.918,60 € |
12.000 | 0,28923 € | 3.470,76 € |
24.000 | 0,28002 € | 6.720,48 € |
25.000 | 0,27951 € | 6.987,75 € |
Unit Price without VAT: | 0,53000 € |
---|---|
Unit Price with VAT: | 0,63070 € |