
RG2012N-204-W-T1 | |
|---|---|
DigiKey Part Number | RG20N200KWTR-ND - Tape & Reel (TR) RG20N200KWCT-ND - Cut Tape (CT) RG20N200KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-204-W-T1 |
Description | RES SMD 200K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-204-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,41600 € | 10,40 € |
| 50 | 0,39300 € | 19,65 € |
| 100 | 0,37180 € | 37,18 € |
| 250 | 0,34660 € | 86,65 € |
| 500 | 0,32956 € | 164,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32103 € | 321,03 € |
| 2.000 | 0,30702 € | 614,04 € |
| 3.000 | 0,29957 € | 898,71 € |
| 5.000 | 0,29091 € | 1.454,55 € |
| 7.000 | 0,28564 € | 1.999,48 € |
| 10.000 | 0,28040 € | 2.804,00 € |
| 12.000 | 0,27785 € | 3.334,20 € |
| 24.000 | 0,26896 € | 6.455,04 € |
| 25.000 | 0,26847 € | 6.711,75 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

