
RG2012L-333-L-T05 | |
|---|---|
DigiKey Part Number | 408-1640-2-ND - Tape & Reel (TR) 408-1640-1-ND - Cut Tape (CT) 408-1640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012L-333-L-T05 |
Description | RES SMD 33K OHM 0.01% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012L-333-L-T05 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,42600 € | 24,26 € |
| 25 | 2,25440 € | 56,36 € |
| 50 | 2,13660 € | 106,83 € |
| 100 | 2,02950 € | 202,95 € |
| 250 | 1,90408 € | 476,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,97696 € | 988,48 € |
| 1.000 | 1,89683 € | 1.896,83 € |
| 1.500 | 1,85439 € | 2.781,59 € |
| 2.500 | 1,80525 € | 4.513,12 € |
| 3.500 | 1,77540 € | 6.213,90 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

