Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RG1608P-473-C-T5 | |
|---|---|
DigiKey Part Number | RG1608P-473-C-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG1608P-473-C-T5 |
Description | RES SMD 47K OHM 0.25% 1/10W 0603 |
Customer Reference | |
Detailed Description | 47 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-473-C-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603CRD0747KL | YAGEO | 0 | RT0603CRD0747KL-ND | 0,05208 € | Direct |
| ERA-3AEB473V | Panasonic Industry | 14.292 | P47KDBCT-ND | 0,08000 € | Upgrade |
| ERA-3APB473V | Panasonic Industry | 5.215 | P47KAYCT-ND | 0,23000 € | Upgrade |
| ERA-3ARB473V | Panasonic Industry | 8.435 | P47KBDCT-ND | 0,34000 € | Upgrade |
| ERA-3ARW473V | Panasonic Industry | 2.793 | 10-ERA-3ARW473VCT-ND | 0,42000 € | Upgrade |




