RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-202-B-T5

DigiKey Part Number
RG16P2.0KBTR-ND - Tape & Reel (TR)
RG16P2.0KBCT-ND - Cut Tape (CT)
RG16P2.0KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-202-B-T5
Description
RES SMD 2K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-202-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130.626
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07400 €0,74 €
250,06880 €1,72 €
500,06460 €3,23 €
1000,06110 €6,11 €
2500,05672 €14,18 €
5000,05368 €26,84 €
1.0000,05090 €50,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04110 €205,50 €
10.0000,03698 €369,80 €
15.0000,03646 €546,90 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €