
RG1608N-154-W-T1 | |
|---|---|
DigiKey Part Number | RG16N150KWTR-ND - Tape & Reel (TR) RG16N150KWCT-ND - Cut Tape (CT) RG16N150KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-154-W-T1 |
Description | RES SMD 150KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-154-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41000 € | 4,10 € |
| 25 | 0,38040 € | 9,51 € |
| 50 | 0,35920 € | 17,96 € |
| 100 | 0,34000 € | 34,00 € |
| 250 | 0,31676 € | 79,19 € |
| 500 | 0,30114 € | 150,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30715 € | 307,15 € |
| 2.000 | 0,29371 € | 587,42 € |
| 3.000 | 0,28654 € | 859,62 € |
| 5.000 | 0,27823 € | 1.391,15 € |
| 7.000 | 0,27316 € | 1.912,12 € |
| 10.000 | 0,26813 € | 2.681,30 € |
| 12.000 | 0,26569 € | 3.188,28 € |
| 24.000 | 0,25714 € | 6.171,36 € |
| 25.000 | 0,25667 € | 6.416,75 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |



