RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-154-W-T1

DigiKey Part Number
RG16N150KWTR-ND - Tape & Reel (TR)
RG16N150KWCT-ND - Cut Tape (CT)
RG16N150KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608N-154-W-T1
Description
RES SMD 150KOHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-154-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71.234
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,41000 €4,10 €
250,38040 €9,51 €
500,35920 €17,96 €
1000,34000 €34,00 €
2500,31676 €79,19 €
5000,30114 €150,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,30715 €307,15 €
2.0000,29371 €587,42 €
3.0000,28654 €859,62 €
5.0000,27823 €1.391,15 €
7.0000,27316 €1.912,12 €
10.0000,26813 €2.681,30 €
12.0000,26569 €3.188,28 €
24.0000,25714 €6.171,36 €
25.0000,25667 €6.416,75 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €