Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RG1005V-3920-C-T10 | |
|---|---|
DigiKey Part Number | RG1005V-3920-C-T10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG1005V-3920-C-T10 |
Description | RES SMD 392 OHM 0.25% 1/16W 0402 |
Customer Reference | |
Detailed Description | 392 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005V-3920-C-T10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |


