RG1005V-1151-C-T10 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: 0,81711 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,89882 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,86380 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,86380 €
Datasheet
RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005V-1151-C-T10

DigiKey Part Number
RG1005V-1151-C-T10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005V-1151-C-T10
Description
RES SMD 1.15K OHM 1/16W 0402
Customer Reference
Detailed Description
1.15 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005V-1151-C-T10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes