
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Kit Type | Thin Film | |
Resistance (Ohms) | 47 ~ 100k | |
Power (Watts) | 1/16W | |
Tolerance | ±0.1% | |
Features | Automotive AEC-Q200 | |
Quantity | 3240 Pieces (81 Values - 40 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) |