RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-682-B-T5

DigiKey Part Number
RG10P6.8KBTR-ND - Tape & Reel (TR)
RG10P6.8KBCT-ND - Cut Tape (CT)
RG10P6.8KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-682-B-T5
Description
RES SMD 6.8K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-682-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.862
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08600 €0,86 €
250,07960 €1,99 €
500,07540 €3,77 €
1000,07120 €7,12 €
2500,06604 €16,51 €
5000,06256 €31,28 €
1.0000,05933 €59,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05676 €283,80 €
10.0000,05437 €543,70 €
15.0000,05317 €797,55 €
25.0000,04984 €1.246,00 €
35.0000,04940 €1.729,00 €
120.0000,04790 €5.748,00 €
125.0000,04781 €5.976,25 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €