
RG1005P-681-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1005P-681-B-T5TR-ND - Tape & Reel (TR) 408-RG1005P-681-B-T5CT-ND - Cut Tape (CT) 408-RG1005P-681-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-681-B-T5 |
Description | RES SMD 680 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-681-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B680RE1 | TE Connectivity Passive Product | 20.389 | A102948CT-ND | 0,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07840 € | 3,92 € |
| 100 | 0,07400 € | 7,40 € |
| 250 | 0,06872 € | 17,18 € |
| 500 | 0,06506 € | 32,53 € |
| 1.000 | 0,06173 € | 61,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05992 € | 299,60 € |
| 10.000 | 0,05739 € | 573,90 € |
| 15.000 | 0,05605 € | 840,75 € |
| 25.000 | 0,05449 € | 1.362,25 € |
| 35.000 | 0,05355 € | 1.874,25 € |
| 50.000 | 0,05261 € | 2.630,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |


