
RG1005P-4991-D-T10 | |
---|---|
DigiKey Part Number | 408-RG1005P-4991-D-T10TR-ND - Tape & Reel (TR) 408-RG1005P-4991-D-T10CT-ND - Cut Tape (CT) 408-RG1005P-4991-D-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-4991-D-T10 |
Description | RES SMD 4.99KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-4991-D-T10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03600 € | 0,36 € |
25 | 0,03240 € | 0,81 € |
50 | 0,02720 € | 1,36 € |
100 | 0,02540 € | 2,54 € |
250 | 0,02220 € | 5,55 € |
500 | 0,02018 € | 10,09 € |
1.000 | 0,01280 € | 12,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01444 € | 144,40 € |
20.000 | 0,01293 € | 258,60 € |
30.000 | 0,01159 € | 347,70 € |
50.000 | 0,01137 € | 568,50 € |
120.000 | 0,01127 € | 1.352,40 € |
240.000 | 0,01090 € | 2.616,00 € |
250.000 | 0,01088 € | 2.720,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |