
RG1005P-4991-B-T5 | |
---|---|
DigiKey Part Number | RG10P4.99KBTR-ND - Tape & Reel (TR) RG10P4.99KBCT-ND - Cut Tape (CT) RG10P4.99KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-4991-B-T5 |
Description | RES SMD 4.99KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-4991-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,10400 € | 1,04 € |
25 | 0,09640 € | 2,41 € |
50 | 0,09100 € | 4,55 € |
100 | 0,08600 € | 8,60 € |
250 | 0,08264 € | 20,66 € |
500 | 0,07570 € | 37,85 € |
1.000 | 0,07186 € | 71,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,06453 € | 322,65 € |
10.000 | 0,06134 € | 613,40 € |
50.000 | 0,06059 € | 3.029,50 € |
60.000 | 0,06008 € | 3.604,80 € |
120.000 | 0,05828 € | 6.993,60 € |
125.000 | 0,05819 € | 7.273,75 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |