
RG1005P-473-B-T5 | |
---|---|
DigiKey Part Number | RG10P47KBTR-ND - Tape & Reel (TR) RG10P47KBCT-ND - Cut Tape (CT) RG10P47KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-473-B-T5 |
Description | RES SMD 47K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-473-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05800 € | 0,58 € |
25 | 0,05520 € | 1,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,06892 € | 344,60 € |
10.000 | 0,06696 € | 669,60 € |
15.000 | 0,06557 € | 983,55 € |
25.000 | 0,06421 € | 1.605,25 € |
35.000 | 0,05607 € | 1.962,45 € |
50.000 | 0,04441 € | 2.220,50 € |
60.000 | 0,04434 € | 2.660,40 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |