
RG1005P-2801-B-T5 | |
---|---|
DigiKey Part Number | RG10P2.8KBTR-ND - Tape & Reel (TR) RG10P2.8KBCT-ND - Cut Tape (CT) RG10P2.8KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-2801-B-T5 |
Description | RES SMD 2.8K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-2801-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,10100 € | 1,01 € |
25 | 0,09360 € | 2,34 € |
50 | 0,08860 € | 4,43 € |
100 | 0,08360 € | 8,36 € |
250 | 0,07764 € | 19,41 € |
500 | 0,07354 € | 36,77 € |
1.000 | 0,06979 € | 69,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,06685 € | 334,25 € |
10.000 | 0,06407 € | 640,70 € |
15.000 | 0,06259 € | 938,85 € |
25.000 | 0,06088 € | 1.522,00 € |
35.000 | 0,05984 € | 2.094,40 € |
50.000 | 0,05881 € | 2.940,50 € |
60.000 | 0,05880 € | 3.528,00 € |
120.000 | 0,05657 € | 6.788,40 € |
125.000 | 0,05647 € | 7.058,75 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |