160 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-161-B-T5

DigiKey Part Number
408-RG1005P-161-B-T5TR-ND - Tape & Reel (TR)
408-RG1005P-161-B-T5CT-ND - Cut Tape (CT)
408-RG1005P-161-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-161-B-T5
Description
RES SMD 160 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
160 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-161-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B160RE1TE Connectivity Passive Product500A102637CT-ND0,23000 €Direct
ERA-2AEB161XPanasonic Industry17.24310-ERA-2AEB161XCT-ND0,09000 €Direct
RT0402BRD07160RLYAGEO8.281YAG1361CT-ND0,08000 €Direct
In-Stock: 1.243
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11600 €1,16 €
250,10720 €2,68 €
500,10120 €5,06 €
1000,09550 €9,55 €
2500,08872 €22,18 €
5000,08406 €42,03 €
1.0000,07981 €79,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07762 €388,10 €
10.0000,07442 €744,20 €
15.0000,07272 €1.090,80 €
25.0000,07075 €1.768,75 €
35.0000,06956 €2.434,60 €
50.0000,06837 €3.418,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €