
RG1005P-151-D-T10 | |
|---|---|
DigiKey Part Number | 408-RG1005P-151-D-T10TR-ND - Tape & Reel (TR) 408-RG1005P-151-D-T10CT-ND - Cut Tape (CT) 408-RG1005P-151-D-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-151-D-T10 |
Description | RES SMD 150 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-151-D-T10 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,02040 € | 0,51 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01810 € | 1,81 € |
| 250 | 0,01684 € | 4,21 € |
| 500 | 0,01590 € | 7,95 € |
| 1.000 | 0,01503 € | 15,03 € |
| 5.000 | 0,01331 € | 66,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01377 € | 137,70 € |
| 20.000 | 0,01316 € | 263,20 € |
| 30.000 | 0,01284 € | 385,20 € |
| 50.000 | 0,01246 € | 623,00 € |
| 70.000 | 0,01223 € | 856,10 € |
| 100.000 | 0,01201 € | 1.201,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


