
RG1005P-1470-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1005P-1470-B-T5TR-ND - Tape & Reel (TR) 408-RG1005P-1470-B-T5CT-ND - Cut Tape (CT) 408-RG1005P-1470-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-1470-B-T5 |
Description | RES SMD 147 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 147 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-1470-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,10360 € | 2,59 € |
| 50 | 0,09800 € | 4,90 € |
| 100 | 0,09250 € | 9,25 € |
| 250 | 0,08588 € | 21,47 € |
| 500 | 0,08136 € | 40,68 € |
| 1.000 | 0,07724 € | 77,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06588 € | 329,40 € |
| 10.000 | 0,06446 € | 644,60 € |
| 15.000 | 0,06419 € | 962,85 € |
| 25.000 | 0,06389 € | 1.597,25 € |
| 35.000 | 0,06371 € | 2.229,85 € |
| 50.000 | 0,06353 € | 3.176,50 € |
| 120.000 | 0,06275 € | 7.530,00 € |
| 125.000 | 0,06265 € | 7.831,25 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

