
RG1005P-101-D-T10 | |
---|---|
DigiKey Part Number | RG10P100DTR-ND - Tape & Reel (TR) RG10P100DCT-ND - Cut Tape (CT) RG10P100DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-101-D-T10 |
Description | RES SMD 100 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-101-D-T10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02100 € | 0,21 € |
25 | 0,01960 € | 0,49 € |
50 | 0,01860 € | 0,93 € |
100 | 0,01740 € | 1,74 € |
250 | 0,01616 € | 4,04 € |
500 | 0,01528 € | 7,64 € |
1.000 | 0,01445 € | 14,45 € |
5.000 | 0,01279 € | 63,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01198 € | 119,80 € |
20.000 | 0,01186 € | 237,20 € |
30.000 | 0,01180 € | 354,00 € |
50.000 | 0,01173 € | 586,50 € |
70.000 | 0,01159 € | 811,30 € |
100.000 | 0,01137 € | 1.137,00 € |
120.000 | 0,01127 € | 1.352,40 € |
240.000 | 0,01090 € | 2.616,00 € |
250.000 | 0,01088 € | 2.720,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |