
RG1005N-103-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG1005N-103-W-T1TR-ND - Tape & Reel (TR) 408-RG1005N-103-W-T1CT-ND - Cut Tape (CT) 408-RG1005N-103-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005N-103-W-T1 |
Description | RES SMD 10K OHM 0.05% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005N-103-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,62600 € | 6,26 € |
| 25 | 0,58120 € | 14,53 € |
| 50 | 0,54940 € | 27,47 € |
| 100 | 0,52010 € | 52,01 € |
| 250 | 0,48536 € | 121,34 € |
| 500 | 0,46202 € | 231,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45210 € | 452,10 € |
| 2.000 | 0,42905 € | 858,10 € |
| 3.000 | 0,42739 € | 1.282,17 € |
| 5.000 | 0,42549 € | 2.127,45 € |
| 7.000 | 0,42167 € | 2.951,69 € |
| 10.000 | 0,41426 € | 4.142,60 € |
| 12.000 | 0,41066 € | 4.927,92 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

