
RG0603P-391-D-T10 | |
---|---|
DigiKey Part Number | 408-RG0603P-391-D-T10TR-ND - Tape & Reel (TR) 408-RG0603P-391-D-T10CT-ND - Cut Tape (CT) 408-RG0603P-391-D-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG0603P-391-D-T10 |
Description | RES 390 OHM 0.5% 1/16W 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,11600 € | 1,16 € |
25 | 0,10720 € | 2,68 € |
50 | 0,10160 € | 5,08 € |
100 | 0,09590 € | 9,59 € |
250 | 0,08912 € | 22,28 € |
500 | 0,08442 € | 42,21 € |
1.000 | 0,08015 € | 80,15 € |
5.000 | 0,07218 € | 360,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,06402 € | 640,20 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16660 € |