
Q1972921 | |
|---|---|
DigiKey Part Number | RR0816PB-1-KIT-ND |
Manufacturer | |
Manufacturer Product Number | Q1972921 |
Description | RESISTOR KIT 100-1K 1/16W 500PCS |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 100 ~ 1k Ohm ±0.1% 1/16W Surface Mount 500 Pieces (50 Values - 10 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Kit Type | Thin Film | |
Resistance (Ohms) | 100 ~ 1k | |
Power (Watts) | 1/16W | |
Tolerance | ±0.1% | |
Features | - | |
Quantity | 500 Pieces (50 Values - 10 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,59000 € | 51,59 € |
| Unit Price without VAT: | 51,59000 € |
|---|---|
| Unit Price with VAT: | 61,39210 € |

