
PS2012GT2-R50-T5 | |
|---|---|
DigiKey Part Number | 408-1094-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2012GT2-R50-T5 |
Description | RF PWR DIVIDER 0HZ-17.5GHZ 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 17.5 GHz |
Datasheet | Datasheet |
EDA/CAD Models | PS2012GT2-R50-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 6dB | |
Frequency | 0 Hz ~ 17.5 GHz | |
Specifications | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,30536 € | 6.526,80 € |
| Unit Price without VAT: | 1,30536 € |
|---|---|
| Unit Price with VAT: | 1,55338 € |


