MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Insertion Loss | 6dB | |
Frequency | 0 Hz ~ 20 GHz | |
Specifications | - | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Package / Case | - |


