
PRL1632-R068-F-T1 | |
---|---|
DigiKey Part Number | 408-PRL1632-R068-F-T1TR-ND - Tape & Reel (TR) 408-PRL1632-R068-F-T1CT-ND - Cut Tape (CT) 408-PRL1632-R068-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRL1632-R068-F-T1 |
Description | RES 0.068 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PRL1632-R068-F-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,68000 € | 0,68 € |
10 | 0,44200 € | 4,42 € |
25 | 0,37640 € | 9,41 € |
50 | 0,33560 € | 16,78 € |
100 | 0,30080 € | 30,08 € |
250 | 0,26272 € | 65,68 € |
500 | 0,23890 € | 119,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,22302 € | 223,02 € |
2.000 | 0,20546 € | 410,92 € |
3.000 | 0,19644 € | 589,32 € |
5.000 | 0,18623 € | 931,15 € |
7.000 | 0,18015 € | 1.261,05 € |
10.000 | 0,17421 € | 1.742,10 € |
12.000 | 0,17136 € | 2.056,32 € |
24.000 | 0,16158 € | 3.877,92 € |
25.000 | 0,16105 € | 4.026,25 € |
Unit Price without VAT: | 0,68000 € |
---|---|
Unit Price with VAT: | 0,80920 € |