
PRL1632-R033-F-T1 | |
|---|---|
DigiKey Part Number | PRL1632.033FTR-ND - Tape & Reel (TR) PRL1632.033FCT-ND - Cut Tape (CT) PRL1632.033FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRL1632-R033-F-T1 |
Description | RES 0.033 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PRL1632-R033-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,44300 € | 4,43 € |
| 25 | 0,37760 € | 9,44 € |
| 50 | 0,33660 € | 16,83 € |
| 100 | 0,30180 € | 30,18 € |
| 250 | 0,26360 € | 65,90 € |
| 500 | 0,23968 € | 119,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22375 € | 223,75 € |
| 2.000 | 0,20613 € | 412,26 € |
| 3.000 | 0,19708 € | 591,24 € |
| 5.000 | 0,18684 € | 934,20 € |
| 7.000 | 0,18074 € | 1.265,18 € |
| 10.000 | 0,17478 € | 1.747,80 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

