
PRL1632-R024-F-T1 | |
|---|---|
DigiKey Part Number | PRL1632.024FTR-ND - Tape & Reel (TR) PRL1632.024FCT-ND - Cut Tape (CT) PRL1632.024FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRL1632-R024-F-T1 |
Description | RES 0.024 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PRL1632-R024-F-T1 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,43800 € | 4,38 € |
| 25 | 0,37280 € | 9,32 € |
| 50 | 0,33240 € | 16,62 € |
| 100 | 0,29810 € | 29,81 € |
| 250 | 0,26032 € | 65,08 € |
| 500 | 0,23670 € | 118,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22097 € | 220,97 € |
| 2.000 | 0,20357 € | 407,14 € |
| 3.000 | 0,19463 € | 583,89 € |
| 5.000 | 0,18451 € | 922,55 € |
| 7.000 | 0,17849 € | 1.249,43 € |
| 10.000 | 0,17260 € | 1.726,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

