
PRL1632-R006-F-T1 | |
|---|---|
DigiKey Part Number | PRL1632.006FTR-ND - Tape & Reel (TR) PRL1632.006FCT-ND - Cut Tape (CT) PRL1632.006FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRL1632-R006-F-T1 |
Description | RES 0.006 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PRL1632-R006-F-T1 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,35560 € | 8,89 € |
| 50 | 0,31720 € | 15,86 € |
| 100 | 0,28420 € | 28,42 € |
| 250 | 0,24804 € | 62,01 € |
| 500 | 0,22540 € | 112,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21028 € | 210,28 € |
| 2.000 | 0,19361 € | 387,22 € |
| 3.000 | 0,18504 € | 555,12 € |
| 5.000 | 0,17536 € | 876,80 € |
| 7.000 | 0,16958 € | 1.187,06 € |
| 10.000 | 0,16394 € | 1.639,40 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

