
PRG3216P-2001-B-T5 | |
|---|---|
DigiKey Part Number | 408-1860-2-ND - Tape & Reel (TR) 408-1860-1-ND - Cut Tape (CT) 408-1860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG3216P-2001-B-T5 |
Description | RES SMD 2K OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PRG3216P-2001-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,32640 € | 8,16 € |
| 50 | 0,30820 € | 15,41 € |
| 100 | 0,29160 € | 29,16 € |
| 250 | 0,27152 € | 67,88 € |
| 500 | 0,25798 € | 128,99 € |
| 1.000 | 0,24575 € | 245,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24127 € | 1.206,35 € |
| 10.000 | 0,23233 € | 2.323,30 € |
| 15.000 | 0,22761 € | 3.414,15 € |
| 25.000 | 0,22217 € | 5.554,25 € |
| 35.000 | 0,21887 € | 7.660,45 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

