
PRG3216P-2000-B-T5 | |
|---|---|
DigiKey Part Number | 408-1859-2-ND - Tape & Reel (TR) 408-1859-1-ND - Cut Tape (CT) 408-1859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG3216P-2000-B-T5 |
Description | RES SMD 200 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PRG3216P-2000-B-T5 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,32240 € | 8,06 € |
| 50 | 0,30440 € | 15,22 € |
| 100 | 0,28790 € | 28,79 € |
| 250 | 0,26816 € | 67,04 € |
| 500 | 0,25476 € | 127,38 € |
| 1.000 | 0,24270 € | 242,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23827 € | 1.191,35 € |
| 10.000 | 0,22944 € | 2.294,40 € |
| 15.000 | 0,22478 € | 3.371,70 € |
| 25.000 | 0,21941 € | 5.485,25 € |
| 35.000 | 0,21615 € | 7.565,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

