Wide 1206 (3216 Metric), 0612
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRG3216P-12R4-D-T5

DigiKey Part Number
PRG3216P-12R4-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PRG3216P-12R4-D-T5
Description
RES SMD 12.4 OHM 1W 1206 WIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12.4 Ohms ±0.5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PRG3216P-12R4-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11117 €555,85 €
Manufacturers Standard Package
Unit Price without VAT:0,11117 €
Unit Price with VAT:0,13229 €