PCMC135T-R36MF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,81740 €
Datasheet
360 nH Unshielded Inductor 41 A 1.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCMC135T-R36MF

DigiKey Part Number
408-1348-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCMC135T-R36MF
Description
FIXED IND 360NH 41A 1.1 MOHM SMD
Customer Reference
Detailed Description
360 nH Unshielded Inductor 41 A 1.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
75A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
1.1mOhm Max
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BMMA00131350R36MX1Pulse Electronics0553-BMMA00131350R36MX1TR-ND0,81740 €Similar
Obsolete
This product is no longer manufactured. View Substitutes